Honor Elec HV1C476M0505PZ
| Manufacturer |
Honor Elec
Asian Brands |
| Mfr. Part # | HV1C476M0505PZ |
| LCSC Part # | C42436719 |
| Package | SMD,D5xL5.8mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 47uF ±20% 16V SMD |
| Description | 16V 47uF ±20% SMD,D5xL5.8mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Honor Elec | |
| Package | SMD,D5xL5.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1282 | $ 0.64 |
50+ | $ 0.1004 | $ 5.02 |
150+ | $ 0.0865 | $ 12.98 |
1,000+ | $ 0.0761 | $ 76.10 |
2,000+ | $ 0.0677 | $ 135.40 |
5,000+ | $ 0.0635 | $ 317.50 |
Standard Packaging 1000/Full
Reel | ||