ChipNobo AS3BJ-M3/52T-CN
| Manufacturer | ChipNoboAsian Brands |
| MPN | AS3BJ-M3/52T-CN |
| LCSC Part # | C42436706 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | DIODE STANDARD 1kV 3A SMB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ChipNobo | |
| Packaging | SMB | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1V@3A | |
| Reverse Leakage Current (Ir) | 2uA@1000V | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package meets UL 94V-0 flammability rating
- Suitable for PCB applications
- Glass passivated junction die
- Low reverse leakage current
- High forward surge current capability
- Guaranteed high-temperature solderability, terminals withstand 260°C for 10 seconds
In-Stock: 4,350
4,350 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0193$ 0.0184 | $ 0.92 |
| 500+ | $ 0.0151$ 0.0144 | $ 7.20 |
| 3,000+ | $ 0.0127$ 0.0121 | $ 36.30 |
| 6,000+ | $ 0.0113$ 0.0108 | $ 64.80 |
| 24,000+ | $ 0.01$ 0.0095 | $ 228.00 |
| 51,000+ | $ 0.0094$ 0.0090 | $ 459.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ChipNobo | |
| Packaging | SMB | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1V@3A | |
| Reverse Leakage Current (Ir) | 2uA@1000V | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package meets UL 94V-0 flammability rating
- Suitable for PCB applications
- Glass passivated junction die
- Low reverse leakage current
- High forward surge current capability
- Guaranteed high-temperature solderability, terminals withstand 260°C for 10 seconds
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



