PANASONIC 4TPE470MFL
| Manufacturer | |
| MPN | 4TPE470MFL |
| LCSC Part # | C424363 |
| Packaging | 2917 |
| Customer # | |
| Key Attributes | CAP TANT 470uF ±20% 4V 2917 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | 2917 | |
| Capacitance | 470uF | |
| Voltage Rating | 4V | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 15mΩ@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7809 | $ 0.78 |
| 10+ | $ 0.6226 | $ 6.23 |
| 30+ | $ 0.5426 | $ 16.28 |
| 100+ | $ 0.4642 | $ 46.42 |
| 500+ | $ 0.4166 | $ 208.30 |
| 1,000+ | $ 0.392 | $ 392.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | 2917 | |
| Capacitance | 470uF | |
| Voltage Rating | 4V | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 15mΩ@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |



