LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ZGWD BB0800400M-0082C-001 product image
  • BB0800400M-0082C-001 thumbnail 1
  • BB0800400M-0082C-001 thumbnail 2
  • BB0800400M-0082C-001 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ZGWD BB0800400M-0082C-001RoHS

Manufacturer
ZGWDAsian Brands
MPN
BB0800400M-0082C-001
LCSC Part #
C42435689
Packaging
SMD,P=0.8mm
Customer #
Key Attributes
CONN Board-to-Board 8POS SMD GOLD
Datasheetpdf iconZGWD BB0800400M-0082C-001
Custom CablesMOQ 1pc
In-Stock: 195
195 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2445$ 1.22
50+$ 0.192$ 9.60
150+$ 0.1695$ 25.43
700+$ 0.1414$ 98.98
2,800+$ 0.1289$ 360.92
4,900+$ 0.1214$ 594.86
Standard Packaging700/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerZGWD
PackagingSMD,P=0.8mm
Voltage Rating125V
Operating Temperature-40℃~+85℃
System Fit Height7mm;7.5mm;8mm;8.5mm
Number of Rows2
Contact PlatingGold
Pitch0.8mm
Mounting TypeSurface Mount,Vertical
Number of Pins8P
Contact MaterialCopper alloy

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging700
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.