ZGWD BB0800400F-0162C-001
| Manufacturer |
ZGWD
Asian Brands |
| MPN | BB0800400F-0162C-001 |
| LCSC Part # | C42435685 |
| Packaging | SMD,P=0.8mm |
| Customer # | |
| Key Attributes | CONN Board-to-Board 16POS SMD GOLD |
| Description | 16 Position Board to Board Connector Surface Mount,P=0.8mm Gold |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | ZGWD | |
| Packaging | SMD,P=0.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience.
Learn more.
In-Stock:
125
125
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.245 $ 0.2205 | $ 1.10 |
50+ | $ 0.1938 $ 0.1745 | $ 8.73 |
150+ | $ 0.1719 $ 0.1548 | $ 23.22 |
1,000+ | $ 0.1445 $ 0.1301 | $ 130.10 |
2,000+ | $ 0.1323 $ 0.1191 | $ 238.20 |
5,000+ | $ 0.125 $ 0.1125 | $ 562.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$