Khon TSA36111-043D531DE
| Manufacturer | KhonAsian Brands |
| MPN | TSA36111-043D531DE |
| LCSC Part # | C42435411 |
| Packaging | Through Hole,6x3.5mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 280gf |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Packaging | Through Hole,6x3.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 30,000 cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | - | |
| Width | 3.5mm | |
| PressForce | 2.8N | |
| Actuator Style | Rectangular Button | |
| With Lamp | No | |
| Actuator/Cap Color | White | |
| Circuit | SPST | |
| Length | 6mm | |
| Height | 4.3mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 960
960 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0236$ 0.0225 | $ 0.45 |
| 200+ | $ 0.0184$ 0.0175 | $ 3.50 |
| 1,000+ | $ 0.0155$ 0.0148 | $ 14.80 |
| 2,000+ | $ 0.0138$ 0.0132 | $ 26.40 |
| 10,000+ | $ 0.0123$ 0.0117 | $ 117.00 |
| 20,000+ | $ 0.0115$ 0.0110 | $ 220.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Packaging | Through Hole,6x3.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 30,000 cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | - | |
| Width | 3.5mm | |
| PressForce | 2.8N | |
| Actuator Style | Rectangular Button | |
| With Lamp | No | |
| Actuator/Cap Color | White | |
| Circuit | SPST | |
| Length | 6mm | |
| Height | 4.3mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



