Khon TSA45513-038D532DA
| Manufacturer | KhonAsian Brands |
| MPN | TSA45513-038D532DA |
| LCSC Part # | C42435396 |
| Packaging | Through Hole,Right Angle-3P,4.5x4.5mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 280gf |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Packaging | Through Hole,Right Angle-3P,4.5x4.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 50,000 cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | - | |
| Width | 4.5mm | |
| PressForce | 2.8N | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Length | 4.5mm | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA | |
| Height | 3.8mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0228$ 0.0217 | $ 0.43 |
| 200+ | $ 0.0177$ 0.0169 | $ 3.38 |
| 1,000+ | $ 0.0148$ 0.0141 | $ 14.10 |
| 2,000+ | $ 0.0131$ 0.0125 | $ 25.00 |
| 10,000+ | $ 0.0116$ 0.0111 | $ 111.00 |
| 20,000+ | $ 0.0108$ 0.0103 | $ 206.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Packaging | Through Hole,Right Angle-3P,4.5x4.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 50,000 cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | - | |
| Width | 4.5mm | |
| PressForce | 2.8N | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Length | 4.5mm | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA | |
| Height | 3.8mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



