Khon TSX06311-080D332DH-R0700
| Manufacturer |
Khon
Asian Brands |
| Mfr. Part # | TSX06311-080D332DH-R0700 |
| LCSC Part # | C42435343 |
| Package | SMD-4P,6.1x6.1mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 180gf |
| Description | Tactile Switch SPST 180gf 8mm 6.1mm x 6.1mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Package | SMD-4P,6.1x6.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 700 |
| Sales Unit | Piece |
In-Stock:
695 
695
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0762 $ 0.0724 | $ 0.36 |
50+ | $ 0.0597 $ 0.0568 | $ 2.84 |
150+ | $ 0.0514 $ 0.0489 | $ 7.34 |
700+ | $ 0.0453 $ 0.0431 | $ 30.17 |
2,800+ | $ 0.0403 $ 0.0383 | $ 107.24 |
4,900+ | $ 0.0378 $ 0.0360 | $ 176.40 |
Standard Packaging 700/Full
Reel | ||
Better price for more quantity?
$