Khon TSL06231-105B830BE-1B01-005AX3-12
| Manufacturer |
Khon
Asian Brands |
| Mfr. Part # | TSL06231-105B830BE-1B01-005AX3-12 |
| LCSC Part # | C42435276 |
| Package | Through Hole,7.7x7.5mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 250gf |
| Description | Tactile Switch SPST 250gf 10.5mm 7.7mm x 7.45mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Package | Through Hole,7.7x7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
68
68
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5874 | $ 0.59 |
10+ | $ 0.4718 | $ 4.72 |
30+ | $ 0.4132 | $ 12.40 |
100+ | $ 0.3562 | $ 35.62 |
500+ | $ 0.3214 | $ 160.70 |
1,000+ | $ 0.304 | $ 304.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$