Khon TSL06231-090B830BE-2B01
| Manufacturer | KhonAsian Brands |
| MPN | TSL06231-090B830BE-2B01 |
| LCSC Part # | C42435275 |
| Packaging | Through Hole,7.7x7.5mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 250gf |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Packaging | Through Hole,7.7x7.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | - | |
| Width | 7.45mm | |
| PressForce | 2.5N | |
| Actuator Style | Rectangular Button | |
| With Lamp | Red | |
| Length | 7.7mm | |
| Actuator/Cap Color | White | |
| Circuit | SPST | |
| Height | 9mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 175
175 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3019$ 0.2869 | $ 1.43 |
| 50+ | $ 0.2352$ 0.2235 | $ 11.18 |
| 150+ | $ 0.2067$ 0.1964 | $ 29.46 |
| 1,000+ | $ 0.171$ 0.1625 | $ 162.50 |
| 2,000+ | $ 0.1551$ 0.1474 | $ 294.80 |
| 5,000+ | $ 0.1456$ 0.1384 | $ 692.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Packaging | Through Hole,7.7x7.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | - | |
| Width | 7.45mm | |
| PressForce | 2.5N | |
| Actuator Style | Rectangular Button | |
| With Lamp | Red | |
| Length | 7.7mm | |
| Actuator/Cap Color | White | |
| Circuit | SPST | |
| Height | 9mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



