Khon TSL06121-083B330BF-1E01-SC802
| Manufacturer | KhonAsian Brands |
| MPN | TSL06121-083B330BF-1E01-SC802 |
| LCSC Part # | C42435230 |
| Packaging | Through Hole-6P,6x6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 180gf |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Packaging | Through Hole-6P,6x6mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | - | |
| Width | 6mm | |
| PressForce | 1.8N | |
| Actuator Style | Round Button | |
| With Lamp | White | |
| Actuator/Cap Color | White | |
| Circuit | SPST | |
| Length | 6mm | |
| Height | 8.3mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3197$ 0.3038 | $ 1.52 |
| 50+ | $ 0.2491$ 0.2367 | $ 11.84 |
| 150+ | $ 0.2188$ 0.2079 | $ 31.19 |
| 500+ | $ 0.1811$ 0.1721 | $ 86.05 |
| 2,500+ | $ 0.1643$ 0.1561 | $ 390.25 |
| 5,000+ | $ 0.1542$ 0.1465 | $ 732.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Packaging | Through Hole-6P,6x6mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | - | |
| Width | 6mm | |
| PressForce | 1.8N | |
| Actuator Style | Round Button | |
| With Lamp | White | |
| Actuator/Cap Color | White | |
| Circuit | SPST | |
| Length | 6mm | |
| Height | 8.3mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



