Khon TSL06121-072B330BF-2CD1
| Manufacturer | KhonAsian Brands |
| MPN | TSL06121-072B330BF-2CD1 |
| LCSC Part # | C42435228 |
| Packaging | Through Hole-6P,6x6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 180gf |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Packaging | Through Hole-6P,6x6mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | - | |
| Width | 6mm | |
| PressForce | 1.8N | |
| Actuator Style | Rectangular Button | |
| With Lamp | Green, Blue | |
| Circuit | SPST | |
| Length | 6mm | |
| Contact Current | 50mA | |
| Height | 7.2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2306$ 0.2191 | $ 1.10 |
| 50+ | $ 0.1803$ 0.1713 | $ 8.57 |
| 150+ | $ 0.1588$ 0.1509 | $ 22.64 |
| 1,000+ | $ 0.1319$ 0.1254 | $ 125.40 |
| 2,000+ | $ 0.1199$ 0.1140 | $ 228.00 |
| 5,000+ | $ 0.1127$ 0.1071 | $ 535.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Packaging | Through Hole-6P,6x6mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | - | |
| Width | 6mm | |
| PressForce | 1.8N | |
| Actuator Style | Rectangular Button | |
| With Lamp | Green, Blue | |
| Circuit | SPST | |
| Length | 6mm | |
| Contact Current | 50mA | |
| Height | 7.2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



