LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC EVQPLDA15 product image
  • EVQPLDA15 thumbnail 1
  • EVQPLDA15 thumbnail 2
  • EVQPLDA15 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC EVQPLDA15RoHS

Manufacturer
MPN
EVQPLDA15
LCSC Part #
C424352
Packaging
SMD,4.9x4.9mm
Customer #
Key Attributes
SWITCH TACTILE SPST 1N SMD R/A
Datasheetpdf iconPANASONIC EVQPLDA15
In-Stock: 3,845
3,845 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.19$ 0.95
50+$ 0.151$ 7.55
150+$ 0.1342$ 20.13
500+$ 0.1134$ 56.70
2,500+$ 0.1041$ 260.25
5,000+$ 0.0985$ 492.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerPANASONIC
PackagingSMD,4.9x4.9mm
with BracketWithout Bracket
PressForce1N
Length4.9mm
Height1.5mm
Voltage Rating15V
Switching Life500,000 Cycles
Operating Temperature-20℃~+70℃
Width4.9mm
Installation MethodSurface Mount, Right Angle
Termination StyleSMD(SMT) Tab
Actuator StyleRound Button
With Lamp-
Actuator/Cap ColorSilver
CircuitSPST
IP Rating-
Contact Current20mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece