LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Khon TSA06131-095B332BA product image
  • TSA06131-095B332BA thumbnail 1
  • TSA06131-095B332BA thumbnail 2
  • TSA06131-095B332BA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Khon TSA06131-095B332BARoHS

Manufacturer
KhonAsian Brands
MPN
TSA06131-095B332BA
LCSC Part #
C42435161
Packaging
Through Hole-4P,6.1x6.1mm
Customer #
Key Attributes
Tactile Switch SPST 180gf 9.5mm 6.1mm x 6.1mm
Datasheetpdf iconKhon TSA06131-095B332BA
In-Stock: 250
250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0197$ 0.0188$ 0.94
500+$ 0.0153$ 0.0146$ 7.30
2,000+$ 0.0129$ 0.0123$ 24.60
5,000+$ 0.0115$ 0.0110$ 55.00
25,000+$ 0.0102$ 0.0097$ 242.50
50,000+$ 0.0096$ 0.0092$ 460.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerKhon
PackagingThrough Hole-4P,6.1x6.1mm
Voltage Rating12V
Switching Life300,000 cycles
with BracketWithout Bracket
Operating Temperature-
Width6.1mm
PressForce1.8N
Actuator StyleRound Button
With LampNo
Length6.1mm
CircuitSPST
Actuator/Cap ColorBlack
Height9.5mm
Contact Current50mA

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging1000
Sales UnitPiece