Khon TSA12111-050B512BA
| Manufacturer | KhonAsian Brands |
| MPN | TSA12111-050B512BA |
| LCSC Part # | C42434912 |
| Packaging | Through Hole-4P,11.7x11.5mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 280gf |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Packaging | Through Hole-4P,11.7x11.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | - | |
| Width | 11.5mm | |
| PressForce | 2.8N | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Length | 11.7mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Height | 5mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 200
200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.038$ 0.0361 | $ 0.36 |
| 100+ | $ 0.0299$ 0.0285 | $ 2.85 |
| 500+ | $ 0.0258$ 0.0246 | $ 12.30 |
| 1,000+ | $ 0.0228$ 0.0217 | $ 21.70 |
| 5,000+ | $ 0.0203$ 0.0193 | $ 96.50 |
| 10,000+ | $ 0.0191$ 0.0182 | $ 182.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Packaging | Through Hole-4P,11.7x11.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | - | |
| Width | 11.5mm | |
| PressForce | 2.8N | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Length | 11.7mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Height | 5mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



