Khon TSB06331-065D332DH-R0700
| Manufacturer |
Khon
Asian Brands |
| Mfr. Part # | TSB06331-065D332DH-R0700 |
| LCSC Part # | C42434894 |
| Package | SMD-4P,6.1x6.1mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 180gf |
| Description | Tactile Switch SPST 180gf 6.5mm 6.1mm x 6.1mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Package | SMD-4P,6.1x6.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 700 |
| Sales Unit | Piece |
In-Stock:
680
680
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0325 | $ 0.65 |
200+ | $ 0.0251 | $ 5.02 |
700+ | $ 0.021 | $ 14.70 |
2,100+ | $ 0.0185 | $ 38.85 |
9,800+ | $ 0.0163 | $ 159.74 |
20,300+ | $ 0.0152 | $ 308.56 |
Standard Packaging 700/Full
Reel | ||
Better price for more quantity?
$