Khon TSB06331-055D332DH-R1000
| Manufacturer | KhonAsian Brands |
| MPN | TSB06331-055D332DH-R1000 |
| LCSC Part # | C42434892 |
| Packaging | SMD-4P,6.1x6.1mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 180gf |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Packaging | SMD-4P,6.1x6.1mm | |
| Voltage Rating | 12V | |
| Switching Life | 300,000 cycles | |
| with Bracket | Without Bracket | |
| Width | 6.1mm | |
| Operating Temperature | - | |
| PressForce | 1.8N | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Length | 6.1mm | |
| Circuit | SPST | |
| Height | 5.5mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 760
760 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0294$ 0.0280 | $ 0.56 |
| 200+ | $ 0.0228$ 0.0217 | $ 4.34 |
| 1,000+ | $ 0.0191$ 0.0182 | $ 18.20 |
| 2,000+ | $ 0.0169$ 0.0161 | $ 32.20 |
| 10,000+ | $ 0.015$ 0.0143 | $ 143.00 |
| 20,000+ | $ 0.0139$ 0.0133 | $ 266.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Packaging | SMD-4P,6.1x6.1mm | |
| Voltage Rating | 12V | |
| Switching Life | 300,000 cycles | |
| with Bracket | Without Bracket | |
| Width | 6.1mm | |
| Operating Temperature | - | |
| PressForce | 1.8N | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Length | 6.1mm | |
| Circuit | SPST | |
| Height | 5.5mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



