PANASONIC ERBRD0R50X
| Manufacturer | |
| MPN | ERBRD0R50X |
| LCSC Part # | C424346 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FUSE BRD MNT 500mA 0402 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Interrupt Rating | 35A | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Surface Mount Fuse | |
| Current Rating | 500mA | |
| Voltage Rating (DC) | 32V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Small size
- Fast-acting and withstanding in-rush current characteristics
- RoHS compliant
In-Stock: 19,375
19,375 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2478$ 0.2404 | $ 1.20 |
| 50+ | $ 0.1939$ 0.1881 | $ 9.41 |
| 150+ | $ 0.1708$ 0.1657 | $ 24.86 |
| 500+ | $ 0.142$ 0.1378 | $ 68.90 |
| 2,500+ | $ 0.1291$ 0.1253 | $ 313.25 |
| 5,000+ | $ 0.1214$ 0.1178 | $ 589.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Interrupt Rating | 35A | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Surface Mount Fuse | |
| Current Rating | 500mA | |
| Voltage Rating (DC) | 32V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Small size
- Fast-acting and withstanding in-rush current characteristics
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



