HANSCHIP semiconductor LM833DGKRG
| Manufacturer | HANSCHIP semiconductorAsian Brands |
| MPN | LM833DGKRG |
| LCSC Part # | C42434524 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | Dual operational amplifier with low voltage noise, high gain bandwidth, and high slew rate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | MSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 300uV | |
| Slew Rate | 7V/us | |
| Input Offset Current(Ios) | 10nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 300nA | |
| Output Current | - | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Gain Bandwidth Product | 15MHz | |
| Quiescent Current | 4mA | |
| Input Voltage Noise Density | 4.5nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | -15V~15V | |
| Single Supply | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM833 is a standard low–cost monolithic dual general–purpose operational amplifier employing Bipolar technology with innovative high–performance concepts for audio systems applications. With high frequency PNP transistors, the LM833 offers low voltage noise (4.5 nV/Hz), 15 MHz gain bandwidth product, 7.0 V/μs slew rate, 0.3 mV input offset voltage with 2.0 μV/°C temperature coefficient of input offset voltage. The LM833 output stage exhibits no deadband crossover distortion, large output voltage swing, excellent phase and gain margins, low open loop high frequency output impedance and symmetrical source/sink AC frequency response. The LM833 is specified over the automotive temperature range and is available in the plastic DIP8 SOP8 and MSOP8 packages (M and N suffixes). For an improved performance dual/quad version, see the MC33079 family.
Features
- Low Voltage Noise: 4.5 nV/Hz
- High Gain Bandwidth Product: 15 MHz
- High Slew Rate: 7.0 V/μs
- Low Input Offset Voltage: 0.3 mV
- Low T.C. of Input Offset Voltage: 2.0 μV/°C
- Low Distortion: 0.002%
- Excellent Frequency Stability
- Dual Supply Operation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0947 | $ 0.47 |
| 50+ | $ 0.0749 | $ 3.75 |
| 150+ | $ 0.065 | $ 9.75 |
| 500+ | $ 0.0575 | $ 28.75 |
| 3,000+ | $ 0.0516 | $ 154.80 |
| 6,000+ | $ 0.0486 | $ 291.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | MSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 300uV | |
| Slew Rate | 7V/us | |
| Input Offset Current(Ios) | 10nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 300nA | |
| Output Current | - | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Gain Bandwidth Product | 15MHz | |
| Quiescent Current | 4mA | |
| Input Voltage Noise Density | 4.5nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | -15V~15V | |
| Single Supply | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM833 is a standard low–cost monolithic dual general–purpose operational amplifier employing Bipolar technology with innovative high–performance concepts for audio systems applications. With high frequency PNP transistors, the LM833 offers low voltage noise (4.5 nV/Hz), 15 MHz gain bandwidth product, 7.0 V/μs slew rate, 0.3 mV input offset voltage with 2.0 μV/°C temperature coefficient of input offset voltage. The LM833 output stage exhibits no deadband crossover distortion, large output voltage swing, excellent phase and gain margins, low open loop high frequency output impedance and symmetrical source/sink AC frequency response. The LM833 is specified over the automotive temperature range and is available in the plastic DIP8 SOP8 and MSOP8 packages (M and N suffixes). For an improved performance dual/quad version, see the MC33079 family.
Features
- Low Voltage Noise: 4.5 nV/Hz
- High Gain Bandwidth Product: 15 MHz
- High Slew Rate: 7.0 V/μs
- Low Input Offset Voltage: 0.3 mV
- Low T.C. of Input Offset Voltage: 2.0 μV/°C
- Low Distortion: 0.002%
- Excellent Frequency Stability
- Dual Supply Operation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
