GOODWORK BAV70W
| Manufacturer | GOODWORKAsian Brands |
| MPN | BAV70W |
| LCSC Part # | C42434492 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | DIODE ARR GP 100V 175mA SOT-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | GOODWORK | |
| Packaging | SOT-323 | |
| Reverse Recovery Time (trr) | 4ns | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Forward(Vf@If) | 1V@50mA | |
| Reverse Leakage Current (Ir) | 2.5uA@75V | |
| Current - Rectified | 175mA | |
| Non-Repetitive Peak Forward Surge Current | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching diode in ultra-compact SMD package
In-Stock: 400
400 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0071 | $ 0.36 |
| 500+ | $ 0.007 | $ 3.50 |
| 3,000+ | $ 0.0069 | $ 20.70 |
| 6,000+ | $ 0.0068 | $ 40.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | GOODWORK | |
| Packaging | SOT-323 | |
| Reverse Recovery Time (trr) | 4ns | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Forward(Vf@If) | 1V@50mA | |
| Reverse Leakage Current (Ir) | 2.5uA@75V | |
| Current - Rectified | 175mA | |
| Non-Repetitive Peak Forward Surge Current | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching diode in ultra-compact SMD package
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



