PAKER 78L05(SOT-89)
| Manufacturer |
PAKER
Asian Brands |
| Mfr. Part # | 78L05(SOT-89) |
| LCSC Part # | C42434390 |
| Package | SOT-89-3L |
| Customer # | |
| Description | 100dB@(120Hz) Positive Fixed 5V SOT-89-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | PAKER | |
| Package | SOT-89-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
100 
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0191 $ 0.0182 | $ 0.36 |
200+ | $ 0.0187 $ 0.0178 | $ 3.56 |
1,000+ | $ 0.0184 $ 0.0175 | $ 17.50 |
2,000+ | $ 0.0181 $ 0.0172 | $ 34.40 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$