BC BCW215A
| Manufacturer |
BC
Asian Brands |
| Mfr. Part # | BCW215A |
| LCSC Part # | C42434372 |
| Package | SMD-8P |
| Customer # | |
| Key Attributes | SSR RELAY 0.5A 100V |
| Description | nan |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | BC | |
| Package | SMD-8P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
90
90
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.6148 | $ 1.61 |
10+ | $ 1.3348 | $ 13.35 |
30+ | $ 1.1814 | $ 35.44 |
100+ | $ 1.0077 | $ 100.77 |
500+ | $ 0.9311 | $ 465.55 |
1,000+ | $ 0.8966 | $ 896.60 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$