SAMZO 7643011141
| Manufacturer |
SAMZO
Asian Brands |
| Mfr. Part # | 7643011141 |
| LCSC Part # | C42434182 |
| Package | Through Hole-4P,6.4x4.8mm |
| Customer # | |
| Key Attributes | SWITCH LIMIT SPST 0.1A 30V |
| Description | Switch SPST Through Hole-4P,6.4x4.8mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | SAMZO | |
| Package | Through Hole-4P,6.4x4.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
2,285
2,285
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1341 | $ 0.67 |
50+ | $ 0.1171 | $ 5.86 |
150+ | $ 0.1099 | $ 16.49 |
1,000+ | $ 0.1008 | $ 100.80 |
2,000+ | $ 0.0967 | $ 193.40 |
5,000+ | $ 0.0943 | $ 471.50 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$