UMAX PCIE-G403010D
| Manufacturer | UMAXAsian Brands |
| MPN | PCIE-G403010D |
| LCSC Part # | C42434133 |
| Packaging | - |
| Customer # | |
| Key Attributes | PCI EXPRESS 4.0 STRADDLE MOUNT TYPE |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Pluggable Connectors/Pluggable Connector Assemblies | |
| Manufacturer | UMAX | |
| Packaging | - | |
| Connector Type | PCI-E x1 | |
| Interface Form | PCI-E 4.0 | |
| Number of Pins | 36P | |
| Supplementary Features | With column | |
| Number of Data Pins | 14P | |
| Height Above Board | 7.4mm | |
| Mounting Type | Clamping plate |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 70 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 569
569 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.477 | $ 1.48 |
| 10+ | $ 1.3525 | $ 13.53 |
| 30+ | $ 1.2753 | $ 38.26 |
| 70+ | $ 1.1949 | $ 83.64 |
| 490+ | $ 1.1586 | $ 567.71 |
| 980+ | $ 1.1429 | $ 1120.04 |
Standard Packaging70/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



