ElecSuper NTMFS5C670NLT1G(ES)
| Manufacturer | ElecSuperAsian Brands |
| MPN | NTMFS5C670NLT1G(ES) |
| LCSC Part # | C42434112 |
| Packaging | PDFN5x6-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 80A PDFN5x6-8L |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | PDFN5x6-8L | |
| Output Capacitance(Coss) | 277pF | |
| Pd - Power Dissipation | 65.7W | |
| Configuration | - | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 80A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| RDS(on) | 4.6mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 245pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.765nF | |
| Gate Charge(Qg) | 98nC@10V | |
| Vgs | - | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | PDFN5x6-8L | |
| Output Capacitance(Coss) | 277pF | |
| Pd - Power Dissipation | 65.7W | |
| Configuration | - | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 80A | |
| Operating Temperature - | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| RDS(on) | 4.6mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 245pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.765nF | |
| Gate Charge(Qg) | 98nC@10V | |
| Vgs | - | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The NTMFS5C670NLT1G(ES) is N-Channel enhancement MOS Field Effect Transistor. Uses advanced trench technology and design to provide excellent RDS(ON) with low gate charge. Device is suitable for use in DC-DC conversion, power switch and charging circuit. Standard Product NTMFS5C670NLT1G(ES) is Pb.-free.
Features
AI Translation
- 60V, RDS(ON)=4.6mΩ(Typ.) @VGS=10V
- Reliable and rugged
- RDS(ON)=5.4mΩ(Typ.) @VGS=4.5V
- Avalanche Rated
- High density cell design for low RDS(on)
- Low leakage current
- Material: Halogen free
Applications
AI Translation
- PWM applications
- Load switch
- Power management in portable/desktop PCs
- DC/DC conversion
In-Stock: 1,505
1,505 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2594 | $ 1.30 |
| 50+ | $ 0.2322 | $ 11.61 |
| 150+ | $ 0.2205 | $ 33.08 |
| 500+ | $ 0.206 | $ 103.00 |
| 2,500+ | $ 0.1995 | $ 498.75 |
| 5,000+ | $ 0.1956 | $ 978.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | PDFN5x6-8L | |
| Output Capacitance(Coss) | 277pF | |
| Pd - Power Dissipation | 65.7W | |
| Configuration | - | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 80A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| RDS(on) | 4.6mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 245pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.765nF | |
| Gate Charge(Qg) | 98nC@10V | |
| Vgs | - | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | PDFN5x6-8L | |
| Output Capacitance(Coss) | 277pF | |
| Pd - Power Dissipation | 65.7W | |
| Configuration | - | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 80A | |
| Operating Temperature - | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| RDS(on) | 4.6mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 245pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.765nF | |
| Gate Charge(Qg) | 98nC@10V | |
| Vgs | - | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The NTMFS5C670NLT1G(ES) is N-Channel enhancement MOS Field Effect Transistor. Uses advanced trench technology and design to provide excellent RDS(ON) with low gate charge. Device is suitable for use in DC-DC conversion, power switch and charging circuit. Standard Product NTMFS5C670NLT1G(ES) is Pb.-free.
Features
AI Translation
- 60V, RDS(ON)=4.6mΩ(Typ.) @VGS=10V
- Reliable and rugged
- RDS(ON)=5.4mΩ(Typ.) @VGS=4.5V
- Avalanche Rated
- High density cell design for low RDS(on)
- Low leakage current
- Material: Halogen free
Applications
AI Translation
- PWM applications
- Load switch
- Power management in portable/desktop PCs
- DC/DC conversion
C42434112 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



