ElecSuper SI2308A(ES)
| Manufacturer | ElecSuperAsian Brands |
| MPN | SI2308A(ES) |
| LCSC Part # | C42434101 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 3A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 30pF | |
| Current - Continuous Drain(Id) | 3A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 23pF | |
| RDS(on) | 100mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 352pF | |
| Gate Charge(Qg) | 9nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SI2308A(ES) is N-Channel enhancement MOS Field Effect Transistor. Uses advanced trench technology and design to provide excellent RDS(ON) with low gate charge. Device is suitable for use in DC-DC conversion, power switch and charging circuit. Standard Product SI2308A(ES) is Pb-free.
Features
AI Translation
- 60V, RDS(ON)=75mΩ(Typ.) @VGS=10V
- Reliable and rugged
- RDS(ON)=85mΩ(Typ.) @VGS=4.5V
- Avalanche Rated
- High density cell design for low RDS(on)
- Low leakage current
- Material: Halogen free
Applications
AI Translation
- PWM applications
- Power management in portable/desktop PCs
- DC/DC conversion
In-Stock: 2,240
2,240 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0315 | $ 0.63 |
| 200+ | $ 0.0245 | $ 4.90 |
| 600+ | $ 0.0207 | $ 12.42 |
| 3,000+ | $ 0.0183 | $ 54.90 |
| 9,000+ | $ 0.0163 | $ 146.70 |
| 21,000+ | $ 0.0153 | $ 321.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 30pF | |
| Current - Continuous Drain(Id) | 3A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 23pF | |
| RDS(on) | 100mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 352pF | |
| Gate Charge(Qg) | 9nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SI2308A(ES) is N-Channel enhancement MOS Field Effect Transistor. Uses advanced trench technology and design to provide excellent RDS(ON) with low gate charge. Device is suitable for use in DC-DC conversion, power switch and charging circuit. Standard Product SI2308A(ES) is Pb-free.
Features
AI Translation
- 60V, RDS(ON)=75mΩ(Typ.) @VGS=10V
- Reliable and rugged
- RDS(ON)=85mΩ(Typ.) @VGS=4.5V
- Avalanche Rated
- High density cell design for low RDS(on)
- Low leakage current
- Material: Halogen free
Applications
AI Translation
- PWM applications
- Power management in portable/desktop PCs
- DC/DC conversion
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



