JUXING EGBU606
| Manufacturer | JUXINGAsian Brands |
| MPN | EGBU606 |
| LCSC Part # | C42433398 |
| Packaging | GBU |
| Customer # | |
| Key Attributes | BRIDGE RECT 600V 6A GBU |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | JUXING | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 175A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA | |
| Voltage - Forward(Vf@If) | 1.7V@6.0A | |
| Current - Rectified | 6A | |
| Voltage - DC Reverse(Vr) | 600V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package meets UL 94V-0 flammability rating
- Suitable for PCB mounting
- Glass passivated junction die
- Low reverse leakage current
- High forward surge current capability
- Terminals guaranteed to withstand soldering at 250°C for 10 seconds
In-Stock: 230
230 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3259$ 0.3097 | $ 1.55 |
| 50+ | $ 0.2555$ 0.2428 | $ 12.14 |
| 250+ | $ 0.2253$ 0.2141 | $ 53.53 |
| 500+ | $ 0.1876$ 0.1783 | $ 89.15 |
| 2,500+ | $ 0.1708$ 0.1623 | $ 405.75 |
| 5,000+ | $ 0.1608$ 0.1528 | $ 764.00 |
Standard Packaging250/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | JUXING | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 175A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA | |
| Voltage - Forward(Vf@If) | 1.7V@6.0A | |
| Current - Rectified | 6A | |
| Voltage - DC Reverse(Vr) | 600V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package meets UL 94V-0 flammability rating
- Suitable for PCB mounting
- Glass passivated junction die
- Low reverse leakage current
- High forward surge current capability
- Terminals guaranteed to withstand soldering at 250°C for 10 seconds
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



