JUXING P0080TA
| Manufacturer | JUXINGAsian Brands |
| MPN | P0080TA |
| LCSC Part # | C42433397 |
| Packaging | DO-214AC(SMA) |
| Customer # | |
| Key Attributes | PxxxOTA Series Thyistor Surge Protector |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors (TSS) | |
| Manufacturer | JUXING | |
| Packaging | DO-214AC(SMA) | |
| Peak Pulse Current-Ipp (10/1000us) | - | |
| On - State Current(It) | 2.2A | |
| On - State Voltage(VT) | 4V | |
| Operating Temperature Range | -40℃~+150℃ | |
| Off-state Capacitance (Co) | 50pF | |
| Switching Voltage(Vs) | 15V | |
| Hold Current(Ih) | 25mA | |
| Current - Leakage | 5uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Bi-directional crowbar transient voltage protection
- High surge capability
- High off-state impedance
- Low leakage current
- Low on-state voltage
- Short-circuit failure mode
Applications
AI Translation
- office switching equipment
- Analog and digital linecards(xDSL, T1/E1, ISDN)
- Customer Premises Equipment(CPE) such as phones, fax machines, modems, POS terminals, PBX systems and caller ID adjunct boxes
- Primary protection modules including Main Distribution Frames(MDF), building entrance equipment and station protection modules
- network equipment such as remote terminals, repeaters, multiplexers, cross-connects, WAN equipment, Network Interface Devices(NID)
- Data lines and security systems
- CATV line amplifiers and power inserters
- Sprinkler systems
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.0243$ 0.0231 | $ 0.46 |
| 200+ | $ 0.0183$ 0.0174 | $ 3.48 |
| 600+ | $ 0.0149$ 0.0142 | $ 8.52 |
| 10,000+ | $ 0.0132$ 0.0126 | $ 126.00 |
| 20,000+ | $ 0.0123$ 0.0117 | $ 234.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

