Infineon IDK16G120C5XTMA1
| Manufacturer | |
| MPN | IDK16G120C5XTMA1 |
| LCSC Part # | C42433297 |
| Packaging | TO-263-2 |
| Customer # | |
| Key Attributes | DIODE SIC 1.2kV 16A TO-263-2 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Infineon | |
| Packaging | TO-263-2 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Voltage - Forward(Vf@If) | 1.95V@16A | |
| Reverse Leakage Current (Ir) | 80uA@1200V | |
| Current - Rectified | 16A | |
| Non-Repetitive Peak Forward Surge Current | 140A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
System efficiency improvement over Si diodes Enabling higher frequency / increased power density solutions System size/cost savings due to reduced heatsink requirements and smaller magnetics Reduced EMI Highest efficiency across the entire load range Robust diode operation during surge events High reliability
Features
AI Translation
- Revolutionary semiconductor material - Silicon Carbide
- No reverse recovery current / no forward recovery
- Temperature independent switching behaviour
- Low forward voltage even at high operating temperature
- Tight forward voltage distribution
- Excellent thermal performance
- Extended surge current capability
- Specified dv/dt ruggedness
- Pb-free lead plating; RoHS compliant
Applications
AI Translation
- Drives
- Industrial power supplies: Industrial UPS
- Solar central inverters and Solar string inverter
In-Stock: 7
7 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.2819 | $ 9.28 |
| 10+ | $ 9.0638 | $ 90.64 |
| 30+ | $ 8.9189 | $ 267.57 |
| 100+ | $ 8.7724 | $ 877.24 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Infineon | |
| Packaging | TO-263-2 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Voltage - Forward(Vf@If) | 1.95V@16A | |
| Reverse Leakage Current (Ir) | 80uA@1200V | |
| Current - Rectified | 16A | |
| Non-Repetitive Peak Forward Surge Current | 140A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
System efficiency improvement over Si diodes Enabling higher frequency / increased power density solutions System size/cost savings due to reduced heatsink requirements and smaller magnetics Reduced EMI Highest efficiency across the entire load range Robust diode operation during surge events High reliability
Features
AI Translation
- Revolutionary semiconductor material - Silicon Carbide
- No reverse recovery current / no forward recovery
- Temperature independent switching behaviour
- Low forward voltage even at high operating temperature
- Tight forward voltage distribution
- Excellent thermal performance
- Extended surge current capability
- Specified dv/dt ruggedness
- Pb-free lead plating; RoHS compliant
Applications
AI Translation
- Drives
- Industrial power supplies: Industrial UPS
- Solar central inverters and Solar string inverter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

