HANSCHIP semiconductor 74HC595DRG
| Manufacturer | HANSCHIP semiconductorAsian Brands |
| MPN | 74HC595DRG |
| LCSC Part # | C42433274 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 8-bit CMOS shift register |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOP-16 | |
| Operating temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 3.2V~5.5V | |
| Output Type | Tri-State | |
| Series | 74HC | |
| Output Current | 35mA | |
| Features | Asynchronous clear function;Output enable | |
| Propagation Delay | 100ns@5V,50pF | |
| Function | Serial-to-Parallel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74HC595 is an 8-bit CMOS shift register. It features an 8-bit parallel output port with controllable tri-state outputs and a serial output port, enabling cascading of multiple chips for serial control to form an 8n-bit (where n is the number of chips) parallel output.
Features
AI Translation
- Low input current: ≤1μA
- Low power consumption
- Controllable tri-state output design
- Standard SPI interface CMOS serial output, supports daisy-chaining of multiple devices
- Package options: DIP-16, SOP-16, TSSOP-16
Applications
AI Translation
- LED digit driver
- Automation engineering control
In-Stock: 5,020
5,020 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0452 | $ 0.45 |
| 100+ | $ 0.0359 | $ 3.59 |
| 300+ | $ 0.0312 | $ 9.36 |
| 2,500+ | $ 0.0277 | $ 69.25 |
| 5,000+ | $ 0.0249 | $ 124.50 |
| 10,000+ | $ 0.0235 | $ 235.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOP-16 | |
| Operating temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 3.2V~5.5V | |
| Output Type | Tri-State | |
| Series | 74HC | |
| Output Current | 35mA | |
| Features | Asynchronous clear function;Output enable | |
| Propagation Delay | 100ns@5V,50pF | |
| Function | Serial-to-Parallel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74HC595 is an 8-bit CMOS shift register. It features an 8-bit parallel output port with controllable tri-state outputs and a serial output port, enabling cascading of multiple chips for serial control to form an 8n-bit (where n is the number of chips) parallel output.
Features
AI Translation
- Low input current: ≤1μA
- Low power consumption
- Controllable tri-state output design
- Standard SPI interface CMOS serial output, supports daisy-chaining of multiple devices
- Package options: DIP-16, SOP-16, TSSOP-16
Applications
AI Translation
- LED digit driver
- Automation engineering control
C42433274 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
