HXY MOSFET MCP73831T-2ATI/OT-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | MCP73831T-2ATI/OT-HXY |
| LCSC Part # | C42432884 |
| Packaging | SOT-23-5L |
| Customer # | |
| Key Attributes | Independent linear lithium battery charging chip |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23-5L | |
| Features | Constant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current;Under-voltage lockout;Soft-start | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 200uA | |
| 0V Battery Charge | Not supported | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 4.25V~6V | |
| The Chip Type | Charging IC | |
| Interface | - | |
| Balance Current | - | |
| Charge Current - Max | 535mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MCP73831T-2ATI/OT is a fully integrated single-cell Li-Ion battery constant-current/constant-voltage linear charger IC. Its SOT package and minimal external component count make it ideal for portable applications. The device is designed to operate within USB power specifications. The internal MOSFET architecture eliminates the need for external sense resistors and blocking diodes. Thermal feedback regulates the charge current to limit die temperature during high-power operation or elevated ambient temperature conditions. The charge voltage is fixed at 4.2V, and the charge current is externally programmable via a single resistor. When the charge current drops to 1/10 of the programmed value after reaching the final float voltage, the device automatically terminates the charge cycle. When the input voltage is removed, the device automatically enters a low-current state, reducing battery leakage current to below 2uA. The device can also be placed in shutdown mode, reducing supply current to 25uA. Additional features include a charge current monitor, undervoltage lockout, automatic recharge, and a status pin for indicating end-of-charge and input voltage presence.
Features
- Programmable charge current up to 500mA
- No MOSFET, sense resistors, or blocking diodes required
- Reverse battery protection on the output
- Complete linear charger IC for single-cell Li-Ion batteries in SOT package
- Constant-current/constant-voltage operation with thermal regulation for maximizing charge rate without risk of overheating
- Direct Li-Ion battery charging from USB port
- 4.2V preset charge voltage with 1% accuracy
- Charge current monitor output for battery fuel gauging
- Automatic recharge
- Charge status output pin
- C/10 charge termination
- 25uA supply current in shutdown mode
- 2.9V trickle charge threshold
- Soft-start limits inrush current
Applications
- Cellular phones
- PDA
- MP3 players
- Charging docks
- Bluetooth devices
- Portable lithium battery device chargers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3201 | $ 1.32 |
| 10+ | $ 1.0916 | $ 10.92 |
| 30+ | $ 0.9663 | $ 28.99 |
| 100+ | $ 0.8251 | $ 82.51 |
| 500+ | $ 0.7616 | $ 380.80 |
| 1,000+ | $ 0.733 | $ 733.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23-5L | |
| Features | Constant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current;Under-voltage lockout;Soft-start | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 200uA | |
| 0V Battery Charge | Not supported | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 4.25V~6V | |
| The Chip Type | Charging IC | |
| Interface | - | |
| Balance Current | - | |
| Charge Current - Max | 535mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MCP73831T-2ATI/OT is a fully integrated single-cell Li-Ion battery constant-current/constant-voltage linear charger IC. Its SOT package and minimal external component count make it ideal for portable applications. The device is designed to operate within USB power specifications. The internal MOSFET architecture eliminates the need for external sense resistors and blocking diodes. Thermal feedback regulates the charge current to limit die temperature during high-power operation or elevated ambient temperature conditions. The charge voltage is fixed at 4.2V, and the charge current is externally programmable via a single resistor. When the charge current drops to 1/10 of the programmed value after reaching the final float voltage, the device automatically terminates the charge cycle. When the input voltage is removed, the device automatically enters a low-current state, reducing battery leakage current to below 2uA. The device can also be placed in shutdown mode, reducing supply current to 25uA. Additional features include a charge current monitor, undervoltage lockout, automatic recharge, and a status pin for indicating end-of-charge and input voltage presence.
Features
- Programmable charge current up to 500mA
- No MOSFET, sense resistors, or blocking diodes required
- Reverse battery protection on the output
- Complete linear charger IC for single-cell Li-Ion batteries in SOT package
- Constant-current/constant-voltage operation with thermal regulation for maximizing charge rate without risk of overheating
- Direct Li-Ion battery charging from USB port
- 4.2V preset charge voltage with 1% accuracy
- Charge current monitor output for battery fuel gauging
- Automatic recharge
- Charge status output pin
- C/10 charge termination
- 25uA supply current in shutdown mode
- 2.9V trickle charge threshold
- Soft-start limits inrush current
Applications
- Cellular phones
- PDA
- MP3 players
- Charging docks
- Bluetooth devices
- Portable lithium battery device chargers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



