HXY MOSFET MCP6009-E/SL-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | MCP6009-E/SL-HXY |
| LCSC Part # | C42432878 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | CMOS operational amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 5pA | |
| Output Current | 45mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 1.8uV/℃ | |
| Quiescent Current | 28uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 65nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -2.75V~-750mV;750mV~2.75V | |
| Single Supply | 1.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MCP6009-E/SL (quad) is a general-purpose, low-offset, wide-bandwidth, low-power op amp. The device features an excellent 1MHz bandwidth, 1V/μs slew rate, and 28μA per amplifier quiescent current at 5V supply, making it suitable for a wide range of design applications. The MCP6009-E/SL op amp is designed to deliver performance in low-voltage, low-power systems. Its input common-mode voltage range includes ground, with a maximum input offset voltage of 3mV. The device provides rail-to-rail output swing under heavy load conditions. The MCP6009-E/SL op amp is fully specified over the -55°C ~ +125°C temperature range and operates from 1.5V ~ 5.5V single-supply or dual-supply power.
Features
- Input offset voltage: 1mV (typical)
- Low quiescent current: 28 μA (Vs = 5 V)
- Supply voltage range: 1.5V ~ 5.5V
- Gain bandwidth: 1 MHz (Vs = 5 V)
- Slew rate: 1 V/μs (Vs = 5 V)
- Rail-to-rail input and output
- Low cost
Applications
- Battery & Power Control
- Audio Output
- Smoke/Gas/Environmental Sensors
- Portable & Mobile Devices
- Sensor Interface
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4659 | $ 0.47 |
| 10+ | $ 0.3663 | $ 3.66 |
| 30+ | $ 0.3229 | $ 9.69 |
| 100+ | $ 0.2699 | $ 26.99 |
| 500+ | $ 0.2458 | $ 122.90 |
| 1,000+ | $ 0.2314 | $ 231.40 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Operating Temperature | -55℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 5pA | |
| Output Current | 45mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 1.8uV/℃ | |
| Quiescent Current | 28uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 65nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -2.75V~-750mV;750mV~2.75V | |
| Single Supply | 1.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MCP6009-E/SL (quad) is a general-purpose, low-offset, wide-bandwidth, low-power op amp. The device features an excellent 1MHz bandwidth, 1V/μs slew rate, and 28μA per amplifier quiescent current at 5V supply, making it suitable for a wide range of design applications. The MCP6009-E/SL op amp is designed to deliver performance in low-voltage, low-power systems. Its input common-mode voltage range includes ground, with a maximum input offset voltage of 3mV. The device provides rail-to-rail output swing under heavy load conditions. The MCP6009-E/SL op amp is fully specified over the -55°C ~ +125°C temperature range and operates from 1.5V ~ 5.5V single-supply or dual-supply power.
Features
- Input offset voltage: 1mV (typical)
- Low quiescent current: 28 μA (Vs = 5 V)
- Supply voltage range: 1.5V ~ 5.5V
- Gain bandwidth: 1 MHz (Vs = 5 V)
- Slew rate: 1 V/μs (Vs = 5 V)
- Rail-to-rail input and output
- Low cost
Applications
- Battery & Power Control
- Audio Output
- Smoke/Gas/Environmental Sensors
- Portable & Mobile Devices
- Sensor Interface
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



