LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET TLV6001IDCKR-HXY product image
  • TLV6001IDCKR-HXY thumbnail 1
  • TLV6001IDCKR-HXY thumbnail 2
  • TLV6001IDCKR-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET TLV6001IDCKR-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
TLV6001IDCKR-HXY
LCSC Part #
C42432862
Packaging
SOT-353
Customer #
Key Attributes
CMOS operational amplifiers
Datasheetpdf iconHXY MOSFET TLV6001IDCKR-HXY
In-Stock: 60
60 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2048$ 1.02
50+$ 0.1608$ 8.04
150+$ 0.142$ 21.30
500+$ 0.1185$ 59.25
3,000+$ 0.108$ 324.00
6,000+$ 0.1017$ 610.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerHXY MOSFET
PackagingSOT-353
Number of Channels1
Vos - Input Offset Voltage1mV
Slew Rate1V/us
Input Offset Current(Ios)1pA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-55℃~+125℃
Common Mode Rejection Ratio(CMRR)80dB
Ib - Input Bias Current5pA
Output Current45mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)1.8uV/℃
Quiescent Current28uA
Gain Bandwidth Product1MHz
Input Voltage Noise Density65nV/√Hz@1kHz
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Dual Supply-2.75V~-750mV;750mV~2.75V
Single Supply1.5V~5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TLV6001IDCKR (single-channel) is a general-purpose, low-offset, high-frequency response, low-power op-amp. This amplifier series features an excellent 1MHz bandwidth, 1V/µs slew rate, and 28µA quiescent current per channel at 5V supply, making it suitable for a wide range of applications. The TLV6001IDCKR op-amp is designed to deliver performance in low-voltage and low-power systems. Its input common-mode voltage range includes ground, with a maximum input offset voltage of 3mV. These devices can drive heavy loads to achieve rail-to-rail output swing. The TLV6001IDCKR series op-amps are specified over the full temperature range of -55°C to +125°C and operate from single or dual supplies of 1.5V to 5.5V.

Features

AI Translation
  • Input offset voltage: 1mV (typical)
  • Low supply current: 28uA (Vs = 5V)
  • Supply voltage range: 1.5V to 5.5V
  • Gain bandwidth: 1MHz (Vs = 5V)
  • Slew rate: 1V/us (Vs = 5V)
  • Rail-to-rail input and output
  • Low cost

Applications

AI Translation
  • Battery and power control
  • Audio output
  • Smoke/gas/environmental sensors
  • Portable and mobile devices
  • Sensor interface