TDSEMIC SS36F
| Manufacturer | TDSEMICAsian Brands |
| MPN | SS36F |
| LCSC Part # | C42432759 |
| Packaging | SMAF |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 60V SMAF |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TDSEMIC | |
| Packaging | SMAF | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 700mV@3A | |
| Reverse Leakage Current (Ir) | 500uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Surface mount Schottky barrier rectifier, reverse voltage 20 to 200V, forward current 3.0A.
Features
AI Translation
- Metal-silicon junction, majority carrier conduction
- Surface mount application
- Low power consumption, high efficiency
- High forward surge current capability
- For low voltage, high frequency inverters, freewheeling, and polarity protection applications
Applications
AI Translation
- Low-voltage, high-frequency inverters
- Freewheeling
- Polarity protection
In-Stock: 5,060
5,060 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0305 | $ 0.61 |
| 200+ | $ 0.0238 | $ 4.76 |
| 600+ | $ 0.0201 | $ 12.06 |
| 3,000+ | $ 0.0179 | $ 53.70 |
| 9,000+ | $ 0.016 | $ 144.00 |
| 21,000+ | $ 0.0149 | $ 312.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TDSEMIC | |
| Packaging | SMAF | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 700mV@3A | |
| Reverse Leakage Current (Ir) | 500uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Surface mount Schottky barrier rectifier, reverse voltage 20 to 200V, forward current 3.0A.
Features
AI Translation
- Metal-silicon junction, majority carrier conduction
- Surface mount application
- Low power consumption, high efficiency
- High forward surge current capability
- For low voltage, high frequency inverters, freewheeling, and polarity protection applications
Applications
AI Translation
- Low-voltage, high-frequency inverters
- Freewheeling
- Polarity protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



