TDSEMIC SS16F
| Manufacturer | TDSEMICAsian Brands |
| MPN | SS16F |
| LCSC Part # | C42432747 |
| Packaging | SMAF |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 60V SMAF |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TDSEMIC | |
| Packaging | SMAF | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 700mV@1A | |
| Reverse Leakage Current (Ir) | 200uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 25A | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Metal-silicon junction, majority carrier conduction
- Surface mount application
- Low power consumption, high efficiency
- High forward surge current capability
- Suitable for low voltage, high frequency inverters, freewheeling, and polarity protection applications
Applications
AI Translation
- Low-voltage, high-frequency inverters
- Freewheeling
- Polarity protection
In-Stock: 15,450
15,450 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0128 | $ 0.64 |
| 500+ | $ 0.01 | $ 5.00 |
| 3,000+ | $ 0.0084 | $ 25.20 |
| 6,000+ | $ 0.0075 | $ 45.00 |
| 24,000+ | $ 0.0067 | $ 160.80 |
| 51,000+ | $ 0.0063 | $ 321.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TDSEMIC | |
| Packaging | SMAF | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 700mV@1A | |
| Reverse Leakage Current (Ir) | 200uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 25A | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Metal-silicon junction, majority carrier conduction
- Surface mount application
- Low power consumption, high efficiency
- High forward surge current capability
- Suitable for low voltage, high frequency inverters, freewheeling, and polarity protection applications
Applications
AI Translation
- Low-voltage, high-frequency inverters
- Freewheeling
- Polarity protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



