TDSEMIC 1N4148W
| Manufacturer | TDSEMICAsian Brands |
| MPN | 1N4148W |
| LCSC Part # | C42432664 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | DIODE GP 100V 300mA SOD-123 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TDSEMIC | |
| Packaging | SOD-123 | |
| Reverse Recovery Time (trr) | 8ns | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Diode Configuration | - | |
| Pd - Power Dissipation | 400mW | |
| Voltage - Forward(Vf@If) | 1.25V@150mA | |
| Reverse Leakage Current (Ir) | 1uA@75V | |
| Non-Repetitive Peak Forward Surge Current | 4A | |
| Current - Rectified | 300mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4,800
4,800 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0072 | $ 0.72 |
| 1,000+ | $ 0.0056 | $ 5.60 |
| 3,000+ | $ 0.0048 | $ 14.40 |
| 9,000+ | $ 0.0042 | $ 37.80 |
| 51,000+ | $ 0.0038 | $ 193.80 |
| 99,000+ | $ 0.0035 | $ 346.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TDSEMIC | |
| Packaging | SOD-123 | |
| Reverse Recovery Time (trr) | 8ns | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Diode Configuration | - | |
| Pd - Power Dissipation | 400mW | |
| Voltage - Forward(Vf@If) | 1.25V@150mA | |
| Reverse Leakage Current (Ir) | 1uA@75V | |
| Non-Repetitive Peak Forward Surge Current | 4A | |
| Current - Rectified | 300mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



