KTP MBRF40L100
| Manufacturer | KTPAsian Brands |
| MPN | MBRF40L100 |
| LCSC Part # | C42432648 |
| Packaging | TO-220F |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V TO-220F |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | KTP | |
| Packaging | TO-220F | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 740mV@20A | |
| Reverse Leakage Current (Ir) | 30uA@100V | |
| Current - Rectified | 40A | |
| Non-Repetitive Peak Forward Surge Current | 270A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 936
936 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3601 | $ 0.36 |
| 10+ | $ 0.3145 | $ 3.15 |
| 50+ | $ 0.2956 | $ 14.78 |
| 100+ | $ 0.2705 | $ 27.05 |
| 500+ | $ 0.2595 | $ 129.75 |
| 1,000+ | $ 0.2532 | $ 253.20 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | KTP | |
| Packaging | TO-220F | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 740mV@20A | |
| Reverse Leakage Current (Ir) | 30uA@100V | |
| Current - Rectified | 40A | |
| Non-Repetitive Peak Forward Surge Current | 270A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



