KTP BT151S-500R
| Manufacturer | KTPAsian Brands |
| MPN | BT151S-500R |
| LCSC Part # | C42432647 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | TRIAC 650V 12A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | KTP | |
| Packaging | TO-252 | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 30mA | |
| Current - Gate Trigger(Igt) | 15mA | |
| Voltage - On State(Vtm) | 1.6V | |
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 12A | |
| Peak off - state voltage(Vdrm) | 650V | |
| Current - Surge(Itsm@f) | 120A@10ms | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
With high ability to withstand the shock loading of large current, BT151S-500R of silicon controlled rectifiers provides high dV/dt rate with strong resistance to electromagnetic interference. It is especially recommended for use on solid state relay, motorcycle, power charger, T-tools etc. Package TO - 252 is RoHS compliant.
In-Stock: 2,010
2,010 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1813$ 0.1723 | $ 0.86 |
| 50+ | $ 0.1424$ 0.1353 | $ 6.77 |
| 150+ | $ 0.1257$ 0.1195 | $ 17.93 |
| 500+ | $ 0.1049$ 0.0997 | $ 49.85 |
| 2,500+ | $ 0.0956$ 0.0909 | $ 227.25 |
| 5,000+ | $ 0.0901$ 0.0856 | $ 428.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



