PAKER MMBD4148CA
| Manufacturer | PAKERAsian Brands |
| MPN | MMBD4148CA |
| LCSC Part # | C42432518 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE GP 75V 200mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PAKER | |
| Packaging | SOT-23 | |
| Reverse Recovery Time (trr) | 4ns | |
| Voltage - DC Reverse (Vr) (Max) | 75V | |
| Pd - Power Dissipation | 350mW | |
| Voltage - Forward(Vf@If) | 1V@10mA | |
| Reverse Leakage Current (Ir) | 5uA | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Current - Rectified | 200mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching device (reverse recovery time TRR < 4.0 nS)
- Power dissipation 350mW
- High stability and reliability
- Low reverse leakage
- Halogen-free and RoHS compliant
In-Stock: 2,200
2,200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0136$ 0.0130 | $ 0.65 |
| 500+ | $ 0.0106$ 0.0101 | $ 5.05 |
| 3,000+ | $ 0.009$ 0.0086 | $ 25.80 |
| 6,000+ | $ 0.008$ 0.0076 | $ 45.60 |
| 24,000+ | $ 0.0071$ 0.0068 | $ 163.20 |
| 51,000+ | $ 0.0066$ 0.0063 | $ 321.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PAKER | |
| Packaging | SOT-23 | |
| Reverse Recovery Time (trr) | 4ns | |
| Voltage - DC Reverse (Vr) (Max) | 75V | |
| Pd - Power Dissipation | 350mW | |
| Voltage - Forward(Vf@If) | 1V@10mA | |
| Reverse Leakage Current (Ir) | 5uA | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Current - Rectified | 200mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching device (reverse recovery time TRR < 4.0 nS)
- Power dissipation 350mW
- High stability and reliability
- Low reverse leakage
- Halogen-free and RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



