PAKER BAV21WS
| Manufacturer | PAKERAsian Brands |
| MPN | BAV21WS |
| LCSC Part # | C42432515 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | DIODE GP 250V 400mA SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PAKER | |
| Packaging | SOD-323 | |
| Reverse Recovery Time (trr) | 50ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 250V | |
| Pd - Power Dissipation | 250mW | |
| Voltage - Forward(Vf@If) | 1V@100mA | |
| Reverse Leakage Current (Ir) | 100nA | |
| Non-Repetitive Peak Forward Surge Current | 1.7A | |
| Current - Rectified | 400mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching device (reverse recovery time TRR <50ns)
- Power dissipation 500mW
- High stability and reliability
- Low reverse leakage current
- Halogen-free and ROHS compliant
In-Stock: 2,150
2,150 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.014$ 0.0133 | $ 0.67 |
| 500+ | $ 0.0109$ 0.0104 | $ 5.20 |
| 3,000+ | $ 0.0092$ 0.0088 | $ 26.40 |
| 6,000+ | $ 0.0082$ 0.0078 | $ 46.80 |
| 24,000+ | $ 0.0073$ 0.0070 | $ 168.00 |
| 51,000+ | $ 0.0068$ 0.0065 | $ 331.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PAKER | |
| Packaging | SOD-323 | |
| Reverse Recovery Time (trr) | 50ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 250V | |
| Pd - Power Dissipation | 250mW | |
| Voltage - Forward(Vf@If) | 1V@100mA | |
| Reverse Leakage Current (Ir) | 100nA | |
| Non-Repetitive Peak Forward Surge Current | 1.7A | |
| Current - Rectified | 400mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching device (reverse recovery time TRR <50ns)
- Power dissipation 500mW
- High stability and reliability
- Low reverse leakage current
- Halogen-free and ROHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



