PAKER BAT46WS
| Manufacturer |
PAKER
Asian Brands |
| Mfr. Part # | BAT46WS |
| LCSC Part # | C42432509 |
| Package | SOD-323 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V SOD-323 |
| Description | Diode 100V 350mA Surface Mount SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PAKER | |
| Package | SOD-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,020
2,020
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0225 $ 0.0214 | $ 0.43 |
200+ | $ 0.0176 $ 0.0168 | $ 3.36 |
600+ | $ 0.0148 $ 0.0141 | $ 8.46 |
3,000+ | $ 0.0131 $ 0.0125 | $ 37.50 |
9,000+ | $ 0.0117 $ 0.0112 | $ 100.80 |
21,000+ | $ 0.0109 $ 0.0104 | $ 218.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$