BORN MMDT3904
| Manufacturer | BORNAsian Brands |
| MPN | MMDT3904 |
| LCSC Part # | C42432419 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | TRANS NPN 40V 200mA SOT-363 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | BORN | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 300MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| DC Current Gain | 300 | |
| Emitter-Base Voltage VEBO | 5V | |
| Current - Collector(Ic) | 200mA | |
| Pd - Power Dissipation | 200mW | |
| type | NPN | |
| Number | 2 NPN | |
| Vce Saturation(VCE(sat)) | 300mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | BORN | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 300MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| DC Current Gain | 300 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| Current - Collector(Ic) | 200mA | |
| Pd - Power Dissipation | 200mW | |
| type | NPN | |
| Number | 2 NPN | |
| Vce Saturation(VCE(sat)) | 300mV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
- Ideal for low power amplification and switching
- Epitaxial planar die construction
- SOT-363 Plastic Package
Features
AI Translation
- VC E = 40V
- lC = 0.2A
- fT = 300MHZ @ VC E = 20V , IC = 10mA, f = 100MHZ
In-Stock: 9,620
9,620 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0295 | $ 0.59 |
| 200+ | $ 0.024 | $ 4.80 |
| 600+ | $ 0.021 | $ 12.60 |
| 3,000+ | $ 0.0192 | $ 57.60 |
| 9,000+ | $ 0.0176 | $ 158.40 |
| 21,000+ | $ 0.0168 | $ 352.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | BORN | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 300MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| DC Current Gain | 300 | |
| Emitter-Base Voltage VEBO | 5V | |
| Current - Collector(Ic) | 200mA | |
| Pd - Power Dissipation | 200mW | |
| type | NPN | |
| Number | 2 NPN | |
| Vce Saturation(VCE(sat)) | 300mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | BORN | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 300MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| DC Current Gain | 300 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| Current - Collector(Ic) | 200mA | |
| Pd - Power Dissipation | 200mW | |
| type | NPN | |
| Number | 2 NPN | |
| Vce Saturation(VCE(sat)) | 300mV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
- Ideal for low power amplification and switching
- Epitaxial planar die construction
- SOT-363 Plastic Package
Features
AI Translation
- VC E = 40V
- lC = 0.2A
- fT = 300MHZ @ VC E = 20V , IC = 10mA, f = 100MHZ
C42432419 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



