BORN DSS36
| Manufacturer | BORNAsian Brands |
| MPN | DSS36 |
| LCSC Part # | C42432414 |
| Packaging | SOD-123FL |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 60V SOD-123FL |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | BORN | |
| Packaging | SOD-123FL | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 850mV@3A | |
| Reverse Leakage Current (Ir) | 100uA@60V | |
| Current - Rectified | 3A | |
| Non-Repetitive Peak Forward Surge Current | 65A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Case: Molded plastic
- Polarity: Color band indicates cathode
- Package: SOD-123FL plastic package
Features
AI Translation
- Low forward voltage drop
- High current capability
- High reliability
- High surge current capability
- Epitaxial structure
In-Stock: 5,170
5,170 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0429 | $ 0.43 |
| 100+ | $ 0.0344 | $ 3.44 |
| 300+ | $ 0.0301 | $ 9.03 |
| 3,000+ | $ 0.0269 | $ 80.70 |
| 6,000+ | $ 0.0244 | $ 146.40 |
| 9,000+ | $ 0.0231 | $ 207.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | BORN | |
| Packaging | SOD-123FL | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 850mV@3A | |
| Reverse Leakage Current (Ir) | 100uA@60V | |
| Current - Rectified | 3A | |
| Non-Repetitive Peak Forward Surge Current | 65A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Case: Molded plastic
- Polarity: Color band indicates cathode
- Package: SOD-123FL plastic package
Features
AI Translation
- Low forward voltage drop
- High current capability
- High reliability
- High surge current capability
- Epitaxial structure
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



