LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BORN P6SMB15CA product image
  • P6SMB15CA thumbnail 1
  • P6SMB15CA thumbnail 2
  • P6SMB15CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BORN P6SMB15CARoHS

Manufacturer
BORNAsian Brands
MPN
P6SMB15CA
LCSC Part #
C42432409
Packaging
SMB(DO-214AA)
Customer #
Key Attributes
TVS DIODE 12.8VWM 21.2VC SMB(DO-214AA)
Datasheetpdf iconBORN P6SMB15CA
In-Stock: 2,310
2,310 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0614$ 0.61
100+$ 0.0483$ 4.83
300+$ 0.0417$ 12.51
3,000+$ 0.0367$ 110.10
6,000+$ 0.0328$ 196.80
9,000+$ 0.0308$ 277.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerBORN
PackagingSMB(DO-214AA)
Clamping Voltage21.2V
Peak Pulse Current (Ipp)28.8A@10/1000us
Peak Pulse Power Dissipation (Ppp)600W@10/1000us
Voltage - Breakdown15.8V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)12.8V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Excellent clamping capability
  • Low leakage current
  • Low capacitance
  • High surge capability
  • Glass passivated chip
  • Epoxy resin package
  • Built-in strain relief
  • Will not fatigue
  • RoHS Compliant
  • Fast response time: typically less than 1.0ps from 0 Volts to VBR min

Applications

AI Translation
  • Telecom
  • Computer
  • Industrial electronic
  • Consumer electronic