BORN PESD1LIN
| Manufacturer | BORNAsian Brands |
| MPN | PESD1LIN |
| LCSC Part # | C42432391 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | ESD DIODE 15VWM 24VWM 27VC 40VC SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BORN | |
| Packaging | SOD-323 | |
| Clamping Voltage | 27V;40V | |
| Peak Pulse Current (Ipp) | 10A@8/20us;7A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us | |
| Voltage - Breakdown | 16.7V;26.7V | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 200nA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V;24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 350Watts peak pulse power (tp = 8/20μs)
- Bidirectional configurations
- Solid-state silicon-avalanche technology
- Reverse Voltage: 15V , 24V
- Low clamping Voltage
- Low leakage current
- IEC 61000-4-2 ±30kV contact ; ±30kV air
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (Lightning) 10/7A (8/20μs)
Applications
AI Translation
- Microprocessor based equipment
- Notebooks, Desktops, and Servers
- Portable Instrumentation
- LIN-bus protection
In-Stock: 2,660
2,660 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0389 | $ 0.39 |
| 100+ | $ 0.0306 | $ 3.06 |
| 300+ | $ 0.0264 | $ 7.92 |
| 3,000+ | $ 0.0233 | $ 69.90 |
| 6,000+ | $ 0.0208 | $ 124.80 |
| 9,000+ | $ 0.0196 | $ 176.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BORN | |
| Packaging | SOD-323 | |
| Clamping Voltage | 27V;40V | |
| Peak Pulse Current (Ipp) | 10A@8/20us;7A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us | |
| Voltage - Breakdown | 16.7V;26.7V | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 200nA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V;24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 350Watts peak pulse power (tp = 8/20μs)
- Bidirectional configurations
- Solid-state silicon-avalanche technology
- Reverse Voltage: 15V , 24V
- Low clamping Voltage
- Low leakage current
- IEC 61000-4-2 ±30kV contact ; ±30kV air
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (Lightning) 10/7A (8/20μs)
Applications
AI Translation
- Microprocessor based equipment
- Notebooks, Desktops, and Servers
- Portable Instrumentation
- LIN-bus protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



