BORN MMBTA42
| Manufacturer |
BORN
Asian Brands |
| Mfr. Part # | MMBTA42 |
| LCSC Part # | C42432390 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 300V 0.2A SOT-23 |
| Description | Bipolar (BJT) Transistor NPN 300V 0.2A 50MHz 350mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | BORN | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,660
5,660
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0253 | $ 0.51 |
200+ | $ 0.0197 | $ 3.94 |
600+ | $ 0.0166 | $ 9.96 |
3,000+ | $ 0.0147 | $ 44.10 |
9,000+ | $ 0.0131 | $ 117.90 |
21,000+ | $ 0.0123 | $ 258.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$