ISOMICRON ICPL-0601-500EAXW
| Manufacturer | ISOMICRONAsian Brands |
| MPN | ICPL-0601-500EAXW |
| LCSC Part # | C42432275 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | High Speed TTL Compatible Optocouplers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | ISOMICRON | |
| Packaging | SOP-8 | |
| Power Dissipation | 200mW | |
| Output Current | 50mA | |
| Low Level Delay Time | 75ns | |
| High Level Delay Time | 75ns | |
| Features | - | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.38V | |
| Voltage - Supply | 4.5V~5.5V | |
| Forward Current(If) | 25mA | |
| Operating Temperature | -40℃~+100℃ | |
| CMTI(kV/us) | 10kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 15mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 141
141 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6669$ 0.6003 | $ 0.60 |
| 10+ | $ 0.5462$ 0.4916 | $ 4.92 |
| 30+ | $ 0.4859$ 0.4374 | $ 13.12 |
| 100+ | $ 0.4271$ 0.3844 | $ 38.44 |
| 500+ | $ 0.3906$ 0.3516 | $ 175.80 |
| 1,000+ | $ 0.3716$ 0.3345 | $ 334.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



