ISOMICRON 6N139-000E-AXW
| Manufacturer | ISOMICRONAsian Brands |
| MPN | 6N139-000E-AXW |
| LCSC Part # | C42432273 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | High Isolation Photo Coupler |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | ISOMICRON | |
| Packaging | DIP-8 | |
| Power Dissipation | 200mW | |
| Output Current | 60mA | |
| Low Level Delay Time | 60us | |
| High Level Delay Time | 60us | |
| Features | - | |
| Input threshold current | 5mA | |
| Voltage - Supply | -500mV~18V | |
| Operating Temperature | -40℃~+100℃ | |
| CMTI(kV/us) | 1kV/us | |
| Isolation Voltage(Vrms) | 5kV | |
| Number of Channels | 1 | |
| Input Type | DC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 45 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,074
1,074 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3823$ 0.3441 | $ 0.34 |
| 10+ | $ 0.3004$ 0.2704 | $ 2.70 |
| 45+ | $ 0.2651$ 0.2386 | $ 10.74 |
| 90+ | $ 0.2217$ 0.1996 | $ 17.96 |
| 495+ | $ 0.2024$ 0.1822 | $ 90.19 |
| 990+ | $ 0.1896$ 0.1707 | $ 168.99 |
Standard Packaging45/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



