ISOMICRON 6N136-500E-AXW
| Manufacturer | ISOMICRONAsian Brands |
| MPN | 6N136-500E-AXW |
| LCSC Part # | C42432271 |
| Packaging | SMD-8P |
| Customer # | |
| Key Attributes | High Isolation Photo Coupler |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | ISOMICRON | |
| Packaging | SMD-8P | |
| Power Dissipation | 200mW | |
| Output Current | 50mA | |
| Low Level Delay Time | 1.5us | |
| High Level Delay Time | 1.5us | |
| Features | - | |
| Voltage - Forward(Vf) | 1.45V | |
| Current transfer ratio | 15% | |
| Voltage - Supply | -500mV~30V | |
| Operating Temperature | -40℃~+100℃ | |
| CMTI(kV/us) | 1kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 5mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 921
921 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4065$ 0.3659 | $ 0.37 |
| 10+ | $ 0.3255$ 0.2930 | $ 2.93 |
| 30+ | $ 0.2906$ 0.2616 | $ 7.85 |
| 100+ | $ 0.2477$ 0.2230 | $ 22.30 |
| 500+ | $ 0.2287$ 0.2059 | $ 102.95 |
| 1,000+ | $ 0.216$ 0.1944 | $ 194.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



