ISOMICRON ICPL-341W-500EAXW
| Manufacturer | ISOMICRONAsian Brands |
| MPN | ICPL-341W-500EAXW |
| LCSC Part # | C42432187 |
| Packaging | LSOP-6 |
| Customer # | |
| Key Attributes | 3.0A, Gate Driver Photo Coupler |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | ISOMICRON | |
| Packaging | LSOP-6 | |
| Power Dissipation | 45mW | |
| Features | Under-voltage lockout with hysteresis;Rail-to-rail output | |
| Output Current | 3A | |
| Operating Temperature | -40℃~+110℃ | |
| Reverse Voltage | 5V | |
| Rise Time | 20ns | |
| Voltage - Supply | 15V~30V;15V~30V | |
| Fall Time | 15ns | |
| CMTI(kV/us) | 40kV/us | |
| Number of Channels | 1 | |
| Propagation Delay(tpd) | 110ns;110ns | |
| Load Type | MOSFET;IGBT | |
| Voltage - Forward(Vf) | 1.9V | |
| Isolation Voltage(Vrms) | 5kV |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ICPL-341 series optocouplers are ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications and power system inverters. It contains an LED optically coupled to an IC with a power output stage. The 3.0A peak output current can directly drive most IGBTs rated up to 1200 V/200 A. For higher-rated IGBTs, the ICPL-341 series can be used to drive a discrete power stage, which in turn drives the IGBT gate. The operating parameters of this optocoupler are guaranteed over a temperature range of -40°C to +110°C.
Features
- 3.0A maximum peak output current
- Rail-to-rail output voltage
- 110ns maximum propagation delay
- UVLO protection with hysteresis
- Wide supply voltage range: 15V to 30V
- Performance guaranteed over -40°C to +110°C temperature range
Applications
- IGBT/MOSFET gate drive
- Uninterruptible power supply
- Industrial inverter
- AC/brushless DC motor drive
- Switching power supply
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5543$ 0.4989 | $ 0.50 |
| 10+ | $ 0.4373$ 0.3936 | $ 3.94 |
| 30+ | $ 0.3869$ 0.3483 | $ 10.45 |
| 100+ | $ 0.3235$ 0.2912 | $ 29.12 |
| 500+ | $ 0.2959$ 0.2664 | $ 133.20 |
| 1,000+ | $ 0.2796$ 0.2517 | $ 251.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | ISOMICRON | |
| Packaging | LSOP-6 | |
| Power Dissipation | 45mW | |
| Features | Under-voltage lockout with hysteresis;Rail-to-rail output | |
| Output Current | 3A | |
| Operating Temperature | -40℃~+110℃ | |
| Reverse Voltage | 5V | |
| Rise Time | 20ns | |
| Voltage - Supply | 15V~30V;15V~30V | |
| Fall Time | 15ns | |
| CMTI(kV/us) | 40kV/us | |
| Number of Channels | 1 | |
| Propagation Delay(tpd) | 110ns;110ns | |
| Load Type | MOSFET;IGBT | |
| Voltage - Forward(Vf) | 1.9V | |
| Isolation Voltage(Vrms) | 5kV |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ICPL-341 series optocouplers are ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications and power system inverters. It contains an LED optically coupled to an IC with a power output stage. The 3.0A peak output current can directly drive most IGBTs rated up to 1200 V/200 A. For higher-rated IGBTs, the ICPL-341 series can be used to drive a discrete power stage, which in turn drives the IGBT gate. The operating parameters of this optocoupler are guaranteed over a temperature range of -40°C to +110°C.
Features
- 3.0A maximum peak output current
- Rail-to-rail output voltage
- 110ns maximum propagation delay
- UVLO protection with hysteresis
- Wide supply voltage range: 15V to 30V
- Performance guaranteed over -40°C to +110°C temperature range
Applications
- IGBT/MOSFET gate drive
- Uninterruptible power supply
- Industrial inverter
- AC/brushless DC motor drive
- Switching power supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



